onsemi MC74VHC132DTG, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 806-3905
- Mfr. Part No.:
- MC74VHC132DTR2G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-3905
- Mfr. Part No.:
- MC74VHC132DTR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | VHC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 17.5 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | +125 °C | |
| Output Type | Buffer, Single Ended | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family VHC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 17.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature +125 °C | ||
Output Type Buffer, Single Ended | ||
Length 5.1mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
