onsemi MC74LCX00DTG, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-3709
Mfr. Part No.:
MC74LCX00DTR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

LCX

Input Type

CMOS

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

6.6 ns @ 30 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Length

5.1mm

Height

1.05mm

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Propagation Delay Test Condition

30pF

Output Type

Single Ended

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

74LCX Family, On Semiconductor


Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs


74LCX Family