Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Logic Gates
ON Semiconductor MC74LCX02DG, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
RS Stock No.:
806-3703
Mfr. Part No.:
MC74LCX02DG
Brand:
ON Semiconductor
View all Logic Gates
Discontinued product
RS Stock No.:
806-3703
Mfr. Part No.:
MC74LCX02DG
Brand:
ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Attribute
Value
Logic Function
NOR
Mounting Type
Surface Mount
Number of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
LCX
Input Type
CMOS
Maximum Operating Supply Voltage
3.6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
6.6 ns @ 30 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
24mA
Propagation Delay Test Condition
30pF
Dimensions
8.75 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Width
4mm
Height
1.5mm
Output Type
Single Ended
Length
8.75mm
Maximum Operating Temperature
+85 °C