onsemi NLAS7222BMUTBG Logic Gate, 10-Pin UQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-4294
Mfr. Part No.:
NLAS7222BMUTBG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

10

Length

1.8mm

Height

0.55mm

Width

1.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.8 x 1.4 x 0.55mm

Analogue Switches, ON Semiconductor


Analogue switches function as multiplexers and demultiplexers, for audio and data signals.

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy