onsemi NL17SH32P5T5G 2-Input OR Logic Gate, 5-Pin SOT-953
- RS Stock No.:
- 805-2964
- Mfr. Part No.:
- NL17SH32P5T5G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-2964
- Mfr. Part No.:
- NL17SH32P5T5G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Function | OR | |
Mounting Type | Surface Mount | |
Number of Elements | 1 | |
Number of Inputs per Gate | 2 | |
Schmitt Trigger Input | No | |
Package Type | SOT-953 | |
Pin Count | 5 | |
Logic Family | NL | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum High Level Output Current | -8mA | |
Maximum Propagation Delay Time @ Maximum CL | 15.5 ns @ 50 pF | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Low Level Output Current | 8mA | |
Length | 1.05mm | |
Output Type | Single Ended | |
Propagation Delay Test Condition | 50pF | |
Minimum Operating Temperature | -55 °C | |
Dimensions | 1.05 x 0.85 x 0.4mm | |
Maximum Operating Temperature | +125 °C | |
Height | 0.4mm | |
Width | 0.85mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-953 | ||
Pin Count 5 | ||
Logic Family NL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 15.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 8mA | ||
Length 1.05mm | ||
Output Type Single Ended | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.05 x 0.85 x 0.4mm | ||
Maximum Operating Temperature +125 °C | ||
Height 0.4mm | ||
Width 0.85mm | ||
NL17SH Series, ON Semiconductor
NL Series Logic Family, ON Semiconductor