onsemi 74AUP1G58L6X 2-Input Multifunction Logic Gate, 6-Pin MicroPak
- RS Stock No.:
- 803-0863
- Mfr. Part No.:
- 74AUP1G58L6X
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-0863
- Mfr. Part No.:
- 74AUP1G58L6X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | Multifunction | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | MicroPak | |
| Pin Count | 6 | |
| Logic Family | AUP | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 19 ns @ 30 pF | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Maximum Low Level Output Current | 4mA | |
| Width | 1mm | |
| Height | 0.5mm | |
| Length | 1.45mm | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 30pF | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.45 x 1 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function Multifunction | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type MicroPak | ||
Pin Count 6 | ||
Logic Family AUP | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ Maximum CL 19 ns @ 30 pF | ||
Minimum Operating Supply Voltage 0.8 V | ||
Maximum Low Level Output Current 4mA | ||
Width 1mm | ||
Height 0.5mm | ||
Length 1.45mm | ||
Output Type Single Ended | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 30pF | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.45 x 1 x 0.5mm | ||
