onsemi NLU1G32MUTCG 2-Input OR Logic Gate, 6-Pin UDFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-4063
Mfr. Part No.:
NLU1G32MUTCG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

UDFN

Pin Count

6

Logic Family

NLU

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

15.5 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

8mA

Output Type

Single Ended

Minimum Operating Temperature

-55 °C

Length

1mm

Propagation Delay Test Condition

50pF

Dimensions

1 x 1 x 0.5mm

Maximum Operating Temperature

+125 °C

Width

1mm

Height

0.5mm