onsemi NL17SZ86DFT2G 2-Input XOR Logic Gate, 5-Pin SC-88A
- RS Stock No.:
- 802-1594
- Mfr. Part No.:
- NL17SZ86DFT2G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-1594
- Mfr. Part No.:
- NL17SZ86DFT2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | XOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-88A | |
| Pin Count | 5 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 14.5 ns @ 15 pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Operating Temperature | -55 °C | |
| Propagation Delay Test Condition | 15pF | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Length | 2.2mm | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.35mm | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function XOR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-88A | ||
Pin Count 5 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 14.5 ns @ 15 pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Minimum Operating Temperature -55 °C | ||
Propagation Delay Test Condition 15pF | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Length 2.2mm | ||
Output Type Single Ended | ||
Maximum Operating Temperature +125 °C | ||
Width 1.35mm | ||
Height 1mm | ||
