DiodesZetex 74AHCT00S14-13, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 798-8929
- Mfr. Part No.:
- 74AHCT00S14-13
- Brand:
- DiodesZetex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 798-8929
- Mfr. Part No.:
- 74AHCT00S14-13
- Brand:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Logic Function | NAND | |
Mounting Type | Surface Mount | |
Number of Elements | 4 | |
Number of Inputs per Gate | 2 | |
Schmitt Trigger Input | Yes | |
Package Type | SOIC | |
Pin Count | 14 | |
Logic Family | AHCT | |
Input Type | Schmitt Trigger | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum High Level Output Current | -8mA | |
Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 50 pF | |
Minimum Operating Supply Voltage | 4.5 V | |
Maximum Low Level Output Current | 8mA | |
Dimensions | 8.74 x 3.99 x 1.48mm | |
Propagation Delay Test Condition | 50pF | |
Minimum Operating Temperature | -40 °C | |
Width | 3.99mm | |
Length | 8.74mm | |
Maximum Operating Temperature | +125 °C | |
Height | 1.48mm | |
Output Type | Push-Pull | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family AHCT | ||
Input Type Schmitt Trigger | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 50 pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 8mA | ||
Dimensions 8.74 x 3.99 x 1.48mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Width 3.99mm | ||
Length 8.74mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.48mm | ||
Output Type Push-Pull | ||