Nexperia 74HCT08PW,112, Quad 2-Input AND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 781-2844
- Mfr. Part No.:
- 74HCT08PW,112
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-2844
- Mfr. Part No.:
- 74HCT08PW,112
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | HCT | |
| Input Type | TTL | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 36ns | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Operating Temperature | +125 °C | |
| Output Type | Voltage | |
| Height | 0.95mm | |
| Width | 4.5mm | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Length | 5.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family HCT | ||
Input Type TTL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ Maximum CL 36ns | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 4mA | ||
Maximum Operating Temperature +125 °C | ||
Output Type Voltage | ||
Height 0.95mm | ||
Width 4.5mm | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Length 5.1mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
