onsemi NC7ST08M5X 2-Input AND Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 761-9856
- Mfr. Part No.:
- NC7ST08M5X
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-9856
- Mfr. Part No.:
- NC7ST08M5X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Input Type | CMOS, TTL | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 31ns | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 2mA | |
| Dimensions | 3 x 1.7 x 1.25mm | |
| Length | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 1.7mm | |
| Height | 1.25mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Input Type CMOS, TTL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -2mA | ||
Maximum Propagation Delay Time @ Maximum CL 31ns | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 2mA | ||
Dimensions 3 x 1.7 x 1.25mm | ||
Length 3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 1.7mm | ||
Height 1.25mm | ||
Propagation Delay Test Condition 50pF | ||
