Texas Instruments SN74LV00AD, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

£0.244

(exc. VAT)

£0.293

(inc. VAT)

RS Stock No.:
663-2640
Mfr. Part No.:
SN74LV00AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

LV

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-12mA

Maximum Propagation Delay Time @ Maximum CL

11.4 ns @ 3.3 V, 16.6 ns @ 2.5 V, 7.5 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

12mA

Height

1.58mm

Length

8.65mm

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.91mm

Propagation Delay Test Condition

50pF