- RS Stock No.:
- 663-0543
- Mfr. Part No.:
- CD74HCT21M
- Brand:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 663-0543
- Mfr. Part No.:
- CD74HCT21M
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
74HCT Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Number of Inputs per Gate | 4 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HCT |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -4mA |
Maximum Propagation Delay Time @ Maximum CL | 27 ns @ 4.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Low Level Output Current | 4mA |
Propagation Delay Test Condition | 50pF |
Dimensions | 8.65 x 3.91 x 1.58mm |
Height | 1.58mm |
Maximum Operating Temperature | +125 °C |
Width | 3.91mm |
Minimum Operating Temperature | -55 °C |
Length | 8.65mm |