Texas Instruments SN74AHC32PWR, Quad 2-Input OR Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-7774
Mfr. Part No.:
SN74AHC32PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

AHC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

11.4 ns @ 3.3 V, 7.5 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Height

1.15mm

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Length

5mm

Width

4.4mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

74AHC Family, Texas Instruments


Process: CMOS
Mains voltage: 2 to 5.5V


74AHC Family