Texas Instruments CD74HCT86M96, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-7377
Mfr. Part No.:
CD74HCT86M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

32 ns @ 4.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4mA

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-55 °C

Height

1.58mm

Length

8.65mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Width

3.91mm