Toshiba TC74AC02FT, Quad 2-Input NOR Logic Gate, 14-Pin TSSOP

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.72

(exc. VAT)

£2.065

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 - 120£0.344£1.72
125 - 495£0.27£1.35
500 - 1245£0.264£1.32
1250 - 2495£0.256£1.28
2500 +£0.25£1.25

*price indicative

RS Stock No.:
644-0117
Mfr. Part No.:
TC74AC02FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

AC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

7 ns @ 5 V, 9.8 ns @ 3.3 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

+85 °C

Length

5mm

Dimensions

5 x 4.4 x 1mm

Width

4.4mm

Propagation Delay Test Condition

50pF

Height

1mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP