Texas Instruments SN74AUC1G00DCKR 2-Input NAND Logic Gate, 5-Pin SC-70

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
628-2337
Mfr. Part No.:
SN74AUC1G00DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

AUC

Maximum Operating Supply Voltage

2.7 V

Maximum High Level Output Current

-9mA

Maximum Propagation Delay Time @ Maximum CL

2 ns @ 2.5 V, 2.2 ns @ 1.8 V

Minimum Operating Supply Voltage

0.8 V

Maximum Low Level Output Current

9mA

Height

0.9mm

Propagation Delay Test Condition

30pF

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Temperature

+85 °C

Width

1.25mm

Length

2mm