Toshiba TC74AC08F(F), Quad 2-Input AND Logic Gate, 14-Pin SOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
541-9752
Mfr. Part No.:
TC74AC08F(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOP

Pin Count

14

Logic Family

AC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

7 ns @ 5 V, 9.8 ns @ 3.3 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-40 °C

Dimensions

10.3 x 5.3 x 1.5mm

Propagation Delay Test Condition

50pF

Height

1.5mm

Maximum Operating Temperature

+85 °C

Length

10.3mm

Width

5.3mm

COO (Country of Origin):
JP