Toshiba TC7W32FU(F), Dual 2-Input OR Logic Gate, 8-Pin SSOP

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
540-7298
Mfr. Part No.:
TC7W32FU(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

2

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SSOP

Pin Count

8

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

13 ns @ 6 V, 15 ns @ 4.5 V, 75 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Height

1.1mm

Length

2.9mm

Dimensions

2.9 x 2.8 x 1.1mm

Minimum Operating Temperature

-40 °C

Width

2.8mm

COO (Country of Origin):
JP