Toshiba TC74LCX08FT, Quad 2-Input AND Logic Gate, 14-Pin TSSOP

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
406-3061
Mfr. Part No.:
TC74LCX08FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

LCX

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

5.5 ns @ 3.3 V, 6.2 ns @ 2.7 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Height

1mm

Minimum Operating Temperature

-40 °C

Dimensions

5.4 x 4.4 x 1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Width

4.4mm

Length

5.4mm

COO (Country of Origin):
JP