ON Semiconductor MC74VHC1G32MU1TCG 2-Input OR Logic Gate, 6-Pin UDFN
- RS Stock No.:
- 195-2638
- Mfr. Part No.:
- MC74VHC1G32MU1TCG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-2638
- Mfr. Part No.:
- MC74VHC1G32MU1TCG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | OR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Package Type | UDFN | |
| Pin Count | 6 | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | ±20mA | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +125 °C | |
| Automotive Standard | AEC-Q100 | |
| Dimensions | 1.45 x 1 x 0.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 1.45mm | |
| Height | 0.5mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Package Type UDFN | ||
Pin Count 6 | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current ±20mA | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
Dimensions 1.45 x 1 x 0.5mm | ||
Minimum Operating Temperature -55 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 1.45mm | ||
Height 0.5mm | ||
Width 1mm | ||
The MC74VHC1G32 is an advanced high speed CMOS 2 input OR gate fabricated with silicon gate CMOS technology.The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC1G32 input structure provides protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the MC74VHC1G32 to be used to interface 5 V circuits to 3 V circuits.
High Speed: tPD = 3.7ns (Typ) at VCC = 5V
Low Power Dissipation: ICC = μA (Max) at TA = 25°C
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = ≤ 100
Low Power Dissipation: ICC = μA (Max) at TA = 25°C
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = ≤ 100
