onsemi 74AC08MTC, Quad 2-Input AND Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
186-8402
Mfr. Part No.:
74AC08MTC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Package Type

TSSOP

Pin Count

14

Logic Family

AC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Length

5.1mm

Propagation Delay Test Condition

50pF

Width

4.5mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

The AC/ACT08 contains four, 2-input AND gates.

ICC reduced by 50% on 74AC only
Outputs source/sink 24 mA
Applications
This product is general usage and suitable for many different applications.