onsemi 74LCX14M, Hex Inverter Schmitt Trigger Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 186-7241
- Mfr. Part No.:
- 74LCX14M
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7241
- Mfr. Part No.:
- 74LCX14M
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Inverter | |
| Mounting Type | Surface Mount | |
| Number of Elements | 6 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LCX | |
| Input Type | Schmitt Trigger | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 24mA | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.5mm | |
| Width | 4mm | |
| Output Type | CMOS | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Length | 8.75mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Mounting Type Surface Mount | ||
Number of Elements 6 | ||
Schmitt Trigger Input Yes | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LCX | ||
Input Type Schmitt Trigger | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 24mA | ||
Propagation Delay Test Condition 50pF | ||
Height 1.5mm | ||
Width 4mm | ||
Output Type CMOS | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Length 8.75mm | ||
5V tolerant inputs
2.3V-3.6V VCC specifications provided
6.5 ns tPD max (VCC = 3.3V), 10 μA ICC max
Power down high impedance inputs and outputs
±24 mA output drive (VCC = 3.0V)
Implements patented noise/EMI reduction circuitry
ESD performance: Machine model > 200V Human model > 2000V
Leadless Pb-Free DQFN package
Applications
This product is general usage and suitable for many different applications.
2.3V-3.6V VCC specifications provided
6.5 ns tPD max (VCC = 3.3V), 10 μA ICC max
Power down high impedance inputs and outputs
±24 mA output drive (VCC = 3.0V)
Implements patented noise/EMI reduction circuitry
ESD performance: Machine model > 200V Human model > 2000V
Leadless Pb-Free DQFN package
Applications
This product is general usage and suitable for many different applications.
