Texas Instruments 74ACT11008N, Quad 2-Input AND Logic Gate, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-9089
Mfr. Part No.:
74ACT11008N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

16

Logic Family

ACT

Input Type

Differential

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

9 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

24mA

Width

6.6mm

Minimum Operating Temperature

-40 °C

Dimensions

19.69 x 6.6 x 4.57mm

Output Type

Single Ended

Height

4.57mm

Propagation Delay Test Condition

50pF

Length

19.69mm

Maximum Operating Temperature

+85 °C