Toshiba TC7WZ86FK, Dual 2-Input XOR Logic Gate, 8-Pin SOT-765

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-3153
Mfr. Part No.:
TC7WZ86FK
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

2

Number of Inputs per Gate

2

Package Type

SOT-765

Pin Count

8

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

13.5 ns @ 15 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Automotive Standard

AEC-Q100

Propagation Delay Test Condition

15pF

Output Type

CMOS

Maximum Operating Temperature

+125 °C

Dimensions

2 x 2.3 x 0.7mm

Minimum Operating Temperature

-40 °C

Width

2.3mm

Length

2mm

Height

0.7mm

Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.9 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC