onsemi NC7S08M5X 2-Input AND Logic Gate, 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-8528
Mfr. Part No.:
NC7S08M5X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

5

Logic Family

TinyLogic HS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-2.6mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V, 27 ns @ 3 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

2.6mA

Maximum Operating Temperature

+85 °C

Dimensions

3 x 1.7 x 1.3mm

Propagation Delay Test Condition

50pF

Width

1.7mm

Height

1.3mm

Length

3mm

Minimum Operating Temperature

-40 °C