Texas Instruments SN74LVC08ADBR, Quad 2-Input AND Logic Gate, 14-Pin SSOP
- RS Stock No.:
- 162-7446
- Mfr. Part No.:
- SN74LVC08ADBR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7446
- Mfr. Part No.:
- SN74LVC08ADBR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SSOP | |
| Pin Count | 14 | |
| Logic Family | LVC | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 3.9 ns @ 3.3 V, 4.6 ns @ 2.7 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 24mA | |
| Height | 1.95mm | |
| Width | 5.3mm | |
| Dimensions | 6.2 x 5.3 x 1.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.2mm | |
| Maximum Operating Temperature | +125 °C | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SSOP | ||
Pin Count 14 | ||
Logic Family LVC | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 3.9 ns @ 3.3 V, 4.6 ns @ 2.7 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 24mA | ||
Height 1.95mm | ||
Width 5.3mm | ||
Dimensions 6.2 x 5.3 x 1.95mm | ||
Minimum Operating Temperature -40 °C | ||
Length 6.2mm | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- MY
