Nexperia 74AHC132D-Q100J, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
153-2931
Mfr. Part No.:
74AHC132D-Q100J
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

AHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

19.5 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.45mm

Height

1.45mm

Propagation Delay Test Condition

50pF

Width

4mm

Output Type

TTL

Automotive Standard

AEC-Q100

Length

8.75mm

Quad 2-input NAND Schmitt trigger, The 74AHC132-Q100, 74AHCT132-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. The 74AHC132-Q100, 74AHCT132-Q100 contains four 2‑input NAND gates which accept standard input signals. They can transform slowly changing input signals into sharply defined, jitter free output signals. The gate switches at different points for positive‑going and negative‑going signals. The difference between the positive voltage VT+ and the negative VT‑ is defined as the hysteresis voltage VH.

Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Balanced propagation delays
Inputs accept voltages higher than VCC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy