Nexperia 74HC02PW-Q100,118, Quad 2-Input NOR Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
152-6517
Mfr. Part No.:
74HC02PW-Q100,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Package Type

TSSOP

Pin Count

14

Logic Family

74HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Automotive Standard

AEC-Q100

Propagation Delay Test Condition

50pF

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

5.1mm

Height

0.95mm

Width

4.5mm

Quad 2-input NOR gate, The 74HC02-Q100, 74HCT02-Q100 is a quad 2-input NOR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Complies with JEDEC standard no. 7A