Nexperia 74HCT1G08GV,125 2-Input AND Logic Gate, 5-Pin SC-74A

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0536
Mfr. Part No.:
74HCT1G08GV,125
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-74A

Pin Count

5

Logic Family

HCT

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-2.6mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

2.6mA

Dimensions

3.1 x 1.7 x 1mm

Minimum Operating Temperature

-40 °C

Width

1.7mm

Height

1mm

Output Type

Single Ended

Maximum Operating Temperature

+125 °C

Length

3.1mm

Propagation Delay Test Condition

50pF

COO (Country of Origin):
MY