Texas Instruments CD74HC08M, Quad 2-Input AND Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6128
Mfr. Part No.:
CD74HC08M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Length

8.65mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Width

3.91mm

Maximum Operating Temperature

125 °C

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

COO (Country of Origin):
MY

74HC Family Logic Gates, Texas Instruments


Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family