- RS Stock No.:
- 145-6005
- Mfr. Part No.:
- SN74AC10D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6005
- Mfr. Part No.:
- SN74AC10D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 3 |
Number of Inputs per Gate | 3 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AC |
Maximum Operating Supply Voltage | 6 V |
Maximum High Level Output Current | -24mA |
Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 5 V, 9.5 ns @ 3.3 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 24mA |
Dimensions | 8.65 x 3.91 x 1.58mm |
Minimum Operating Temperature | -40 °C |
Height | 1.58mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Width | 3.91mm |
Length | 8.65mm |