onsemi 74LCX08MTC, Quad 2-Input AND Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-4567
Mfr. Part No.:
74LCX08MTC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

LCX

Input Type

CMOS

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

6.2ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Length

5mm

Propagation Delay Test Condition

50pF

Dimensions

5 x 4.4 x 0.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.4mm

Height

0.9mm

COO (Country of Origin):
CN

74LCX Family, Fairchild Semiconductor


Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs


74LCX Family