onsemi MC74VHC08DG, Quad 2-Input AND Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-4251
Mfr. Part No.:
MC74VHC08DR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

VHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Output Type

Buffer, Single Ended

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

COO (Country of Origin):
PH