onsemi MC74HC1G08DFG 2-Input AND Logic Gate, 5-Pin SC-70

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-3672
Mfr. Part No.:
MC74HC1G08DFT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-2.6mA

Maximum Propagation Delay Time @ Maximum CL

155ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

2.6mA

Width

1.35mm

Height

1mm

Minimum Operating Temperature

-55 °C

Dimensions

2.2 x 1.35 x 1mm

Output Type

CMOS

Length

2.2mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
CN

74HC1G Family, ON Semiconductor


Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74HC Family