- RS Stock No.:
- 145-0445
- Mfr. Part No.:
- SN74ACT32N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-0445
- Mfr. Part No.:
- SN74ACT32N
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74ACT Family, Logic Gate, Texas Instruments
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Function | OR |
Mounting Type | Through Hole |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | ACT |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -24mA |
Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Low Level Output Current | 24mA |
Width | 6.35mm |
Height | 4.57mm |
Dimensions | 19.3 x 6.35 x 4.57mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Length | 19.3mm |
Minimum Operating Temperature | -40 °C |