Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Logic Gates
Texas Instruments SN74LV21APW, Dual 4-Input AND Logic Gate, 14-Pin TSSOP
RS Stock No.:
145-0221
Mfr. Part No.:
SN74LV21APW
Brand:
Texas Instruments
View all Logic Gates
Discontinued product
RS Stock No.:
145-0221
Mfr. Part No.:
SN74LV21APW
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Attribute
Value
Logic Function
AND
Mounting Type
Surface Mount
Number of Elements
2
Number of Inputs per Gate
4
Schmitt Trigger Input
No
Package Type
TSSOP
Pin Count
14
Logic Family
LV
Input Type
Differential
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-2mA
Maximum Propagation Delay Time @ Maximum CL
19 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
12mA
Width
4.5mm
Maximum Operating Temperature
85 °C
Length
5.1mm
Propagation Delay Test Condition
50pF
Output Type
Single Ended
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm