Texas Instruments SN74LVC00APWR, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 2500)

£0.122

(exc. VAT)

£0.146

(inc. VAT)

RS Stock No.:
527-249
Mfr. Part No.:
SN74LVC00APWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

LVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

4.1 ns @ 3.3 V, 4.9 ns @ 2.7 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

24mA

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Temperature

+125 °C

Length

5mm

Height

1.15mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF