Texas Instruments SN74HC02DR, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£0.40

(exc. VAT)

£0.48

(inc. VAT)

RS Stock No.:
527-063
Mfr. Part No.:
SN74HC02DR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Propagation Delay Test Condition

50pF

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Length

8.65mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C