Nexperia 74LVC132AD,112, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
510-184
Mfr. Part No.:
74LVC132AD,112
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

LVC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Minimum Operating Supply Voltage

1.2 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-40 °C

Width

4mm

Length

8.75mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Dimensions

8.75 x 4 x 1.45mm

Height

1.45mm

COO (Country of Origin):
TH

74LVC Family Logic Gates


Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS


74LVC Family