NXP HEF4093BP,652, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 308-455
- Mfr. Part No.:
- HEF4093BP,652
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 308-455
- Mfr. Part No.:
- HEF4093BP,652
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Logic Function | NAND | |
| Mounting Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | Schmitt Trigger | |
| Maximum Operating Supply Voltage | 15 V | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 185 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Low Level Output Current | 4.2mA | |
| Maximum Operating Temperature | +125 °C | |
| Length | 19.5mm | |
| Width | 6.48mm | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 19.5 x 6.48 x 3.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 3.2mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Logic Function NAND | ||
Mounting Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type Schmitt Trigger | ||
Maximum Operating Supply Voltage 15 V | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 185 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 4.2mA | ||
Maximum Operating Temperature +125 °C | ||
Length 19.5mm | ||
Width 6.48mm | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 19.5 x 6.48 x 3.2mm | ||
Minimum Operating Temperature -40 °C | ||
Height 3.2mm | ||
- COO (Country of Origin):
- TH
4000 Series Logic Gates, NXP
4000 CMOS Logic Family, NXP
