NXP HEF4011BP,652, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 306-544
- Mfr. Part No.:
- HEF4011BP,652
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 306-544
- Mfr. Part No.:
- HEF4011BP,652
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Logic Function | NAND | |
| Mounting Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Maximum Operating Supply Voltage | 15 V | |
| Maximum High Level Output Current | -3.6mA | |
| Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 5 V, 35 ns @ 15 V, 45 ns @ 10 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Low Level Output Current | 3.6mA | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Height | 3.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 19.5 x 6.48 x 3.2mm | |
| Length | 19.5mm | |
| Width | 6.48mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Logic Function NAND | ||
Mounting Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Maximum Operating Supply Voltage 15 V | ||
Maximum High Level Output Current -3.6mA | ||
Maximum Propagation Delay Time @ Maximum CL 110 ns @ 5 V, 35 ns @ 15 V, 45 ns @ 10 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 3.6mA | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Height 3.2mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 19.5 x 6.48 x 3.2mm | ||
Length 19.5mm | ||
Width 6.48mm | ||
- COO (Country of Origin):
- TH
4000 Series Logic Gates, NXP
4000 CMOS Logic Family, NXP
