Texas Instruments CD74HC688E, 8bit-Bit, Magnitude Comparator, Single Ended, Inverting, 20-Pin PDIP
- RS Stock No.:
- 809-5526
- Mfr. Part No.:
- CD74HC688E
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-5526
- Mfr. Part No.:
- CD74HC688E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | Magnitude Comparator | |
| Output Function | A=B | |
| Number of Bits | 8bit | |
| Output Type | Single Ended | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 255 ns@ 50 pF | |
| Dimensions | 26.92 x 6.6 x 4.57mm | |
| Height | 4.57mm | |
| Width | 6.6mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 26.92mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Magnitude Comparator | ||
Output Function A=B | ||
Number of Bits 8bit | ||
Output Type Single Ended | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 255 ns@ 50 pF | ||
Dimensions 26.92 x 6.6 x 4.57mm | ||
Height 4.57mm | ||
Width 6.6mm | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Length 26.92mm | ||
Minimum Operating Temperature -55 °C | ||
