AD8310ARMZ Analog Devices, Log Amplifier, 3 V, 5 V Rail to Rail Input, 8-Pin MSOP
- RS Stock No.:
- 523-8137
- Mfr. Part No.:
- AD8310ARMZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 523-8137
- Mfr. Part No.:
- AD8310ARMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Maximum Input Offset Voltage | 1.5mV | |
| Maximum Input Resistance | 0.001MΩ | |
| Rail to Rail | Rail to Rail Input | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.85mm | |
| Height | 0.85mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Maximum Input Offset Voltage 1.5mV | ||
Maximum Input Resistance 0.001MΩ | ||
Rail to Rail Rail to Rail Input | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.85mm | ||
Height 0.85mm | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
