AD8318ACPZ Analog Devices, Log Amplifier, 5 V, 16-Pin LFCSP VQ
- RS Stock No.:
- 108-303
- Mfr. Part No.:
- AD8318ACPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 108-303
- Mfr. Part No.:
- AD8318ACPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Maximum Input Resistance | 0.001MΩ | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP VQ | |
| Pin Count | 16 | |
| Dimensions | 4 x 4 x 0.83mm | |
| Height | 0.83mm | |
| Length | 4mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Maximum Input Resistance 0.001MΩ | ||
Mounting Type Surface Mount | ||
Package Type LFCSP VQ | ||
Pin Count 16 | ||
Dimensions 4 x 4 x 0.83mm | ||
Height 0.83mm | ||
Length 4mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
