Panduit 6-Lock ABS, Polycarbonate Multiple Lockout, 4.8mm Shackle
- RS Stock No.:
- 847-9785
- Mfr. Part No.:
- PSL-MLD
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.72
(exc. VAT)
£47.66
(inc. VAT)
- RS Stock No.:
- 847-9785
- Mfr. Part No.:
- PSL-MLD
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Type | Multiple Lockout | |
| Number of Locks | 6 | |
| Material | ABS, Polycarbonate | |
| Lock Shackle Maximum Diameter | 4.8mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Type Multiple Lockout | ||
Number of Locks 6 | ||
Material ABS, Polycarbonate | ||
Lock Shackle Maximum Diameter 4.8mm | ||

