Kasp Red 5-Lock Electrician Lockout Kit
- RS Stock No.:
- 285-8315
- Mfr. Part No.:
- K81300
- Brand:
- Kasp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8315
- Mfr. Part No.:
- K81300
- Brand:
- Kasp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Type | Electrician Lockout Kit | |
| Colour | Red | |
| Number of Locks | 5 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Type Electrician Lockout Kit | ||
Colour Red | ||
Number of Locks 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Electrical Lockout Kit is the ideal solution for a broad range of circuit breakers, including breakers over 60 amp. Easy to use and securely held in a sturdy pouch, this kit includes everything you need to lock out electrical equipment safely and effectively.
Comes with a Kasp Lockout Pouch for easy storage and transport
KASP padlocks are guaranteed against defects for 10 years
Product weights and measures: Width 170mm, Depth 10mm, Height 140mm, Weight 382g
KASP padlocks are guaranteed against defects for 10 years
Product weights and measures: Width 170mm, Depth 10mm, Height 140mm, Weight 382g