Kasp Black Miniature Circuit Breaker Lockout, 6mm Shackle

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-8314
Mfr. Part No.:
K81200
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Type

Miniature Circuit Breaker Lockout

Colour

Black

Lock Shackle Maximum Diameter

6mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Pin Out Wide Lockout is a high-quality non-conductive lockout device ideal for wider Minature Circuit breakers. It features a simple push button installation, with no tools required, and can accommodate one padlock with a maximum shackle diameter of 6mm. The lockout is designed to prevent unauthorized access to circuit breakers, ensuring safety in various industrial settings.

Simple push button installation, no tools required
Ideal for locking out wider Minature Circuit breakers
High-quality non-conductive material
Can accommodate one padlock with a maximum shackle diameter of 6mm
Comes with a 10-year warranty against defects in manufacture and/or materials