Stock information currently inaccessible
- RS Stock No.:
- 237-0540
- Mfr. Part No.:
- 131065
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Type | Twin Loop Cable | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Type Twin Loop Cable | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Brady double looped cable lockout device is ideal for locking out large valves in many different industries. Many customers use large, heavy chains to lock out valves. This cable is much more lightweight and are better visual deterrent that the isolation point is locked.
1.83 meter length
Steel cable
Heavy duty cable
Steel cable
Heavy duty cable
