Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-6824
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Safety Lockout | |
| Lock Shackle Maximum Diameter | 6mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Safety Lockout | ||
Lock Shackle Maximum Diameter 6mm | ||
- COO (Country of Origin):
- IN
Each padlock is supplied with 1 key
Chrome plated large steel Shackle for better corrosive resistance of 5 mm for best physical
Strength – duly insulated with PVC black sleeve ( making it 6 mm )
Resistant to extreme temperature changes – 13 °F to + 194 °F
Compact for easy carrying and storage
Light weight, solid Aluminium core Safety Padlock
Made especially for Lockout / Tagout Applications
Automatic locking for user convenience
6 pin brass cylinder
Insulated body, resistant against heat, dust and debris
Logo printing / Laser engraving optional (front, back, left and right side)
Key retaining feature (when shackle is open)
The solid Aluminium body is encased by a coloured plastic cover for easy identification. To further improve visibility and identification,
Long Body and shackle insulated against electric shock
Chrome plated large steel Shackle for better corrosive resistance of 5 mm for best physical
Strength – duly insulated with PVC black sleeve ( making it 6 mm )
Resistant to extreme temperature changes – 13 °F to + 194 °F
Compact for easy carrying and storage
Light weight, solid Aluminium core Safety Padlock
Made especially for Lockout / Tagout Applications
Automatic locking for user convenience
6 pin brass cylinder
Insulated body, resistant against heat, dust and debris
Logo printing / Laser engraving optional (front, back, left and right side)
Key retaining feature (when shackle is open)
The solid Aluminium body is encased by a coloured plastic cover for easy identification. To further improve visibility and identification,
Long Body and shackle insulated against electric shock
